• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92974 EBL Nova mini Plus Coin LED recessed light LED (monochrome) Built-in LED 4.20 W Aluminium

1/8
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EBL set Nova mini Plus Coin EasyDim swiveling 1x4.2W 2700K 230V aluminum gedr/aluminum

  • Power= 4.20 W Total luminous flux= 300 lm Colour temperature= 2700 K Warm white
  • Recessed light fitting with 'easydim' logo. Diameter 35 mm. A hand operates a light switch.

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

4.20 W

4.20 W

Total luminous flux

300 lm

2700 K

Colour

Warm white

Type

Planar

Radiation angle

38°

Light features

Dimmable

Swivel range (max.)

15°

Recess diameter

55 mm

Recess length

55 mm

Recess width

55 mm

Recess depth

50 mm

Outside Ø

35 mm

IP23

Protection class

II

Factory colour

Aluminium

Material

Aluminium

n.rel.

Dim

(Ø) 66 mm

Yes

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

66 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

4.2

No. of lights

1

Outside Ø

66

Swivel range

15

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280446 Paulmann 92974 EBL Nova mini Plus Coin LED recessed light LED (monochrome) Built-in LED 4.20 W Aluminium

Download

Download 2280446 Paulmann 92974 EBL Nova mini Plus Coin LED recessed light LED (monochrome) Built-in LED 4.20 W Aluminium

Description

The rotating Nova mini recessed light in aluminum color offers completely new possibilities with its reduced size. Thanks to the integrated EasyDim function, it can be dimmed continuously via a standard light switch. It is ideal for conservatories, spot lighting, counter and balcony coverings. The unique 35mm Coin is interchangeable, flat and can be chained indefinitely.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)