• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92975 EBL Nova mini Plus Coin LED recessed light 3-piece set LED module 4.20 W Aluminium

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

285 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EBL set Nova mini Plus Coin EasyDim swivel 3x4.2W 2700K 230V aluminum gedr/aluminum

  • Power= 4.20 W Total luminous flux= 300 lm Colour temperature= 2700 K Warm white
  • Three recessed circular lights, "easydim" logo, hand pressing light switch. Text: 'Ø 35mm'.

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED module

Rating per bulb

4.20 W

4.20 W

Total luminous flux

300 lm

2700 K

Colour

Warm white

Type

Planar

Radiation angle

38°

Light features

Dimmable

Swivel range (max.)

15°

Recess diameter

55 mm

Recess length

55 mm

Recess width

55 mm

Recess depth

50 mm

Outside Ø

35 mm

IP23

Protection class

II

Factory colour

Aluminium

Material

Aluminium

n.rel.

Dim

(Ø) 66 mm

Yes

Light bulb included

Yes

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

(Ø)

66 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

4.2

No. of lights

3

Outside Ø

66

Swivel range

15

Light-on time

30000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280502 Paulmann 92975 EBL Nova mini Plus Coin LED recessed light 3-piece set LED module 4.20 W Aluminium

Download

Download 2280502 Paulmann 92975 EBL Nova mini Plus Coin LED recessed light 3-piece set LED module 4.20 W Aluminium

Description

The rotating built-in lamps Nova mini in the color aluminum offer completely new possibilities with their reduced size. Thanks to the integrated EasyDim function, they can be dimmed continuously via a standard light switch. They are ideal for conservatories, spot lighting, counter and balcony coverings. The unique 35mm Coins are interchangeable, flat and can be chained indefinitely.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)