• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93553 Micro Line LED recessed light 3-piece set LED (monochrome) Built-in LED 4.5 W Iron (brushed)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Recessed LED Lights Micro Line

  • Set of 3 lamps including LEDs, 3x4.5 W
  • Material: Metal
  • Color: Brushed iron
  • Energy-saving LED technology (conserves up to 80% energy in comparison to conventional light bulbs)
  • Low mounting depth: only 5mm
  • Diameter: 65mm
  • operating voltage: 230 V
  • protection class II
  • Color temperatur: 2700K - Warm white
  • incl. plug-in connector and transformer

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

13.5 W

4.5 W

305 lm

Total luminous flux

915 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

180°

Recess diameter

5.4 cm

Recess depth

3 cm

Outside Ø

6.5 cm

Protection class

II

Factory colour

Iron (brushed)

Material

Metal

Weight

647 g

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 808340 Paulmann 93553 Micro Line LED recessed light 3-piece set LED (monochrome) Built-in LED 4.5 W Iron (brushed)

User & Safety Instructions 808340 Paulmann 93553 Micro Line LED recessed light 3-piece set LED (monochrome) Built-in LED 4.5 W Iron (brushed)

Description

The right choice for shop windows, furniture & Co.: the furniture installation light set, Micro Line LED developed almost no heat and provides, for example, as cabinet lighting for discreet light and decorative effects.

This text is machine translated.

Scope of delivery

  • 3 recessed LED lights
  • Connectors
  • Transformers
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)