
Number (Package size 3 pc(s))
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Highlights & Details
LED recessed light Coin Slim 3er set
- Set of 3 pieces
- Dimmable
- Swivelling
- This text is machine translated.
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
3
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
18 W
470 lm
- Total luminous flux
1410 lm
2700 K
- Colour
Warm white
- Type
Circular
- Protection screen
Satinised
- Light features
Swivelling
Dimmable
- Swivel range (max.)
50°
- Recess diameter
6.8 cm
- Recess depth
4.5 cm
- Outside Ø
8.4 cm
IP23
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Aluminium
n.rel.
Yes
- Light bulb included
Yes
- Colour temperature range
2700 K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530067 Paulmann 93878 Coin Slim LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Iron (brushed)
User & Safety Instructions 1530067 Paulmann 93878 Coin Slim LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Iron (brushed)
User & Safety Instructions 1530067 Paulmann 93878 Coin Slim LED recessed light 3-piece set LED (monochrome) Built-in LED 18 W Iron (brushed)
Description
The round Nova Plus installation lights (set of 3), brushed iron with replaceable LED coin, are suitable for new installations as well as for the replacement of existing installations. They are particularly flat and can therefore be installed in ceilings with a hollow space of only 30 millimeters. The lights can be quickly and easily installed by linking the individual lights with quick-acting terminals. The dimming function allows an individual adjustment of brightness and provides warm white work light and comfortable light in one. The Spot can be individually adjusted thanks to swiveling effect.
This text is machine translated.
This text is machine translated.
Scope of delivery
- LED - mounted light
- User manual.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































