
Highlights & Details
EBL Nova mini Coin swiveling LED 3x4W 310lm white matt/aluminum
- Power= 4 W Total luminous flux= 310 lm Colour temperature= 2700 K Warm white
Technical specifications
- Product type
LED recessed light
- Operating voltage
230 V
- No. of bulbs
1
LED
- Bulb type
LED (monochrome)
- Rating per bulb
4 W
4 W
310.00 lm
- Total luminous flux
310 lm
2700 K
- Colour
Warm white
- Type
Circular
- Radiation angle
38°
- Light features
Low recess depth
- Swivel range (max.)
15°
- Recess diameter
55 mm
- Recess length
55 mm
- Recess width
55 mm
- Recess depth
50 mm
- Outside Ø
35 mm
IP23
- Protection class
II
- Factory colour
White
- Material
Aluminium
- Weight
0.52 kg
n.rel.
- Dim
(Ø) 66 mm
- Light bulb included
Yes
- Colour temperature range
2700 K
- (Ø)
66 mm
- Durability rating
30000 h
80
30000
30000 h
- Power consumption
4
- No. of lights
3
- Outside Ø
66
- Swivel range
15
- Light-on time
30000
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2280505 Paulmann 94293 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) LED 4 W White
User & Safety Instructions 2280505 Paulmann 94293 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) LED 4 W White
User & Safety Instructions 2280505 Paulmann 94293 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) LED 4 W White
Download
Download 2280505 Paulmann 94293 EBL Nova mini Coin LED recessed light 3-piece set LED (monochrome) LED 4 W White
Description
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































