• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94505 Cyrus Solar outdoor wall light 5.00 W Warm white Anthracite

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 92.99
-40 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor Solar Wall lamp Cyrus 600lm IP44 3000K PIR and orientation light

  • Motion detector
  • Twilight switch only switches on after a certain darkness
  • IP protection: IP44 - splash-proof
  • Color temperature: 3000K - warm white
  • With integrated LED-lamp

Technical specifications

Product type

Solar outdoor wall light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

5.00 W

3000 K

Colour

Warm white

600 lm

Total luminous flux

600 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Anthracite

Material

Plastic

Weight

0.46 kg

Dim

(W x H x D) 20 x 10 x 13 cm

Rechargeable

incl. rechargeable batteries

Content

1 pc(s)

Light bulb included

Yes

Width

20 cm

Height

10 cm

Depth

13 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386529 Paulmann 94505 Cyrus Solar outdoor wall light 5.00 W Warm white Anthracite

User & Safety Instructions 2386529 Paulmann 94505 Cyrus Solar outdoor wall light 5.00 W Warm white Anthracite

Description

The solar wall lamp Cyrus in anthracite and 350 lm brings light to the outer walls and illuminates the area in front of the front door. Thanks to practical solar technology, a power connection is not necessary for the installation. During the day, the battery is charged by the sunlight and at dusk a small orientation light is lit, which is replaced by a functional light as soon as someone approaches. The lamp is protected by its IP44-protection especially against the penetration of moisture and dust.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)