
1/5
Solar decorative light
3.7 V
1
LED (monochrome)
Built-in LED
5.5 W
5.5 W
3000 K
Warm white
600 lm
600 lm
Incl. sensor
III
IP44
Black
Plastic
(W x H x D) 15 x 40 x 15 cm
Yes
1 pc(s)
8 h
Yes
Twilight sensor
15 cm
40 cm
15 cm
yes
Certified by EU Garan
Datasheet 2476270 Paulmann 94573 Marisol Solar decorative light EEC: A (A - G) 5.5 W Warm white Black
User & Safety Instructions 2476270 Paulmann 94573 Marisol Solar decorative light EEC: A (A - G) 5.5 W Warm white Black
Warranty Terms 2476270 Paulmann 94573 Marisol Solar decorative light EEC: A (A - G) 5.5 W Warm white Black