• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Solar garden light 0.2 W N/A Paulmann 93764 Ufo Stainless steel, Clear

1/8
Energy efficiency class A (A - G)Product data sheet
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special Line outdoor solar spike Ufo LED

  • Warm white LED
  • Incl. ground spike

Technical specifications

Product type

Solar garden light

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.2 W

0.2 W

3000 K

Colour

Warm white

Light features

Incl. ground spike

Protection class

III

IP44

Factory colour

Stainless steel

Clear

Material

Stainless steel

Weight

1.16 kg

Dim

(Ø x H) 15 cm x 55 cm

Content

1 pc(s)

Light bulb included

Yes

Height

55 cm

(Ø)

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 425460 Solar garden light 0.2 W N/A Paulmann 93764 Ufo Stainless steel, Clear

Description

The Ufo solar spike is exceptionally well suited for decorating the garden or lighting up paths and the energy is free!

Scope of delivery

  • Solar light
  • Battery
  • Ground spike
  • User manual.

More interesting products

(*All information is plus legal VAT)