• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94570 Eileen Solar wall light EEC: A (A - G) 5.5 W Warm white Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar LED outdoor wall lamp Eileen with motion detector IP44 175x198mm 3000K 5.5W 600lm

  • Sun-powered lamp without power cable
  • with Motion Sensor
  • Color temperature: 3000K - warm white
  • IP44 - protection against splash water, also in the outdoor area
  • Charging time with sun alignment 6 - 8 hours, light duration 8 - 10 hours.

Technical specifications

Product type

Solar wall light

Operating voltage

3.7 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5.5 W

5.5 W

3000 K

Colour

Warm white

600 lm

Total luminous flux

600 lm

Light features

Incl. sensor

Protection class

III

IP44

Factory colour

Black

Material

Plastic

Dim

(W x H x D) 17.5 x 6.5 x 19.8 cm

Content

1 pc(s)

Light duration (max.)

8 h

Width

17.5 cm

Height

6.5 cm

Depth

19.8 cm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2476273 Paulmann 94570 Eileen Solar wall light EEC: A (A - G) 5.5 W Warm white Black

User & Safety Instructions

User & Safety Instructions 2476273 Paulmann 94570 Eileen Solar wall light EEC: A (A - G) 5.5 W Warm white Black

Warranty Terms

Warranty Terms 2476273 Paulmann 94570 Eileen Solar wall light EEC: A (A - G) 5.5 W Warm white Black

Description

The warm white solar wall lamp Eileen with 600lm spreads pleasantly flat light on house walls and entrance areas. Thanks to practical solar technology, it can be placed independantly of the power supply. During the day, the battery is charged by the sunlight and automatically switched on in the dark, thanks to the integrated motion detector, as soon as someone approaches. Solar technology is a particularly environmentally friendly and economical alternative.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)