• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94234 Dayton Solar outdoor wall light EEC: A (A - G) 0.05 W Warm white Anthracite

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Solar outdoor wall lamp Dayton

  • Warm white LEDs
  • With twilight function

Technical specifications

Product type

Solar outdoor wall light

Type

Rectangular

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.05 W

0.05 W

3000 K

Colour

Warm white

2 lm

Total luminous flux

2 lm

Light features

Battery-powered

Incl. dimmer

Incl. switch

Protection class

III

IP44

Factory colour

Anthracite

Material

Plastic

Dim

(W x H x D) 100 x 80 x 20 mm

Rechargeable

NiMH

Content

1 pc(s)

Light bulb included

Yes

Width

100 mm

Height

80 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104695 Paulmann 94234 Dayton Solar outdoor wall light EEC: A (A - G) 0.05 W Warm white Anthracite

Description

The outdoor solar step lamp illuminates your stairs completely without power connection. You can simply place the lamp freely and the sun does the rest. After 12 hours of charging, it lights up for about 8 hours. The light is switched on automatically by the twilight sensor and can be switched off with the attached switch.

This text is machine translated.

Features

  • Twilight sensor

Scope of delivery

  • Solar outdoor wall light
  • User manual.

More interesting products

(*All information is plus legal VAT)