
1/8
Solar-powered illuminated house numbers
3.7 V
1
LED (monochrome)
Built-in LED
1 W
1 W
3000 K
Warm white
80 lm
80 lm
Incl. sensor
III
IP44
Anthracite
Plastic
(L x W x H) 226 mm x 16.3 cm x 3.7 cm
Yes
163 mm
226 mm
No
1 pc(s)
8 h
Twilight sensor
16.3 cm
3.7 cm
226 mm
22.6 cm
yes
Certified by EU Garan
Datasheet 2476269 Paulmann 94577 Neda Solar-powered illuminated house numbers 1 W Warm white Anthracite
User & Safety Instructions 2476269 Paulmann 94577 Neda Solar-powered illuminated house numbers 1 W Warm white Anthracite
Warranty Terms 2476269 Paulmann 94577 Neda Solar-powered illuminated house numbers 1 W Warm white Anthracite