
1/6
LED panel
Rectangular
1
LED module
Built-in LED
15.2 W
15.2 W
3000 K
Warm white
2030 lm
2030 lm
Incl. switch
II
IP44 (ceiling-mount)
Chrome (matt)
560 mm
35 mm
560 mm
n.rel.
No
Yes
30000 h
80
200 mm
0 W
6500 K
3000 K
1
1 x
30000
30000 h
chrome plated
80 Ra
200 mm
560 mm
2030 lm
2030 lm
230 V
16.5 W
15 VA
16.5 W
1
30000
User & Safety Instructions 3743192 Paulmann Abia 71312 LED panel 15.2 W Warm white Chrome (matt)