• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann FlexBar 41300 LED desk light LED (monochrome) Built-in LED 9.5 W Anthracite (metallic)

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

289 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED desk lamp 3-Step-Dim FlexBar

  • Easy alignment of the lighting using the adjustable flexible arm
  • Including light source (built into the lamp)
  • White switch - the color temperature can be adjusted by pressing the wall switch several times
  • Dimming: with integrated switch, 3 step dimmable
  • On/off switch

Technical specifications

  • Colour temperature 3000 K - 6500K
Product type

LED desk light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

9.5 W

9.5 W

Base (reading light)

Built-in LED

Power (reading light)

9.5 W

Colour

Warm white to cool white

1050 lm

Total luminous flux

1050 lm

Light features

Dimmable

Protection class

II

Factory colour

Anthracite (metallic)

Dim

(W x H x D) 725 x 362 x 190 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

725 mm

Height

362 mm

Depth

190 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387290 Paulmann FlexBar 41300 LED desk light LED (monochrome) Built-in LED 9.5 W Anthracite (metallic)

Description

The LED desk lamp FlexBar in black is maximum movable due to the three joints and illuminates a large area. The light color can be set in three stages with the White Switch-function and the light can be dimmed down with the touch-dimmer.

This text is machine translated.

Features

  • Maximum mobility, long range, with white tone selection
  • Color temperature: Warm White to Cold White (3000K - 6500K)
  • with plug-in transformer
  • Material: Aluminum, plastic

Scope of delivery

  • Main Unit
  • Adaptor
  • Manual

More interesting products

(*All information is plus legal VAT)