• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Floor 94377 Recessed floor light Built-in LED LED (monochrome) Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED floor build-in lamp floor IP67 82mm 3000K 11W 680lm 230V GRAY aluminum

  • Total luminous flux= 680 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Recessed floor light

Operating voltage

230 V

Outside Ø

82 mm

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

11 W

3000 K

Colour

Warm white

680 lm

Total luminous flux

680 lm

Recess diameter

72 mm

Recess length

72 mm

Recess depth

115 mm

Protection class

I

IP67

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 82 mm x 120 mm

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

120 mm

(Ø)

82 mm

30000 h

Luminous flux

1200 lm

Luminous flux (Φ) per unit

1200 lm

Output voltage

230 V

Cable length

2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2372574 Paulmann Floor 94377 Recessed floor light Built-in LED LED (monochrome) Grey

User & Safety Instructions

User & Safety Instructions 2372574 Paulmann Floor 94377 Recessed floor light Built-in LED LED (monochrome) Grey

User & Safety Instructions 2372574 Paulmann Floor 94377 Recessed floor light Built-in LED LED (monochrome) Grey

Information

Information 2372574 Paulmann Floor 94377 Recessed floor light Built-in LED LED (monochrome) Grey

Description

The ground installation spotlight with an output of 11 watt offers the possibility to set light accents in the outdoor area. It provides warm white light in any weather conditions without rust, water and dust.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?