• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Floor 94378 LED floor recessed light Built-in LED LED (monochrome) Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor 230V Floor 7W IP65 3000K Aluminum Gray

  • Total luminous flux= 320 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED floor recessed light

Outside Ø

76 mm

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

3000 K

Colour

Warm white

320 lm

Total luminous flux

320 lm

Recess diameter

65 mm

Recess length

65 mm

Recess depth

105 mm

Protection class

I

IP67

Factory colour

Grey

Material

Aluminium

Dim

(Ø x H) 76 mm x 110 mm

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Height

110 mm

(Ø)

76 mm

Recess dimensions A x B

65 mm

No. of lights

1

30000 h

Luminous flux

550 lm

Luminous flux (Φ) per unit

550 lm

Output voltage

230 V

Power consumption

7 W

No. of lights

1

Outside Ø

76 mm

Cable length

2 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2372608 Paulmann Floor 94378 LED floor recessed light Built-in LED LED (monochrome) Grey

User & Safety Instructions

User & Safety Instructions 2372608 Paulmann Floor 94378 LED floor recessed light Built-in LED LED (monochrome) Grey

Information

Information 2372608 Paulmann Floor 94378 LED floor recessed light Built-in LED LED (monochrome) Grey

Description

The floor installation spotlight Floor with a power of 5.5 Watt offers the possibility to set light accents in the outdoor area. It provides warm white light in any weather conditions without rust, water and dust.

This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?