• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Kine 79756 Pendant light LED (monochrome) E-27 Brass (brushed)

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Pendulum length (max.)

150 cm

Protection class

II

IP20

Factory colour

Brass (brushed)

Dim

(Ø) 100 mm

n.rel.

Light bulb included

Yes

(Ø)

100 mm

No. of lights

1

No. of lights (max.)

1 x

Yes

Material properties

brushed

Outside Ø

100

Output voltage

230 V

No. of lights

1

Outside Ø

100

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345178 Paulmann Kine 79756 Pendant light LED (monochrome) E-27 Brass (brushed)

User & Safety Instructions 2345178 Paulmann Kine 79756 Pendant light LED (monochrome) E-27 Brass (brushed)

Description

The Kine pendant lamp in brushed brass stands for cozy light in the jungle look. Easily place light accents in all rooms. Whether individually or as an ensemble arranged: In combination with decorative bulbs, individual lighting scenarios result.

This text is machine translated.

What kind of Pendant Lights are you looking for?