• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Nordin 79750 Pendant light LED (monochrome) E-27 White, Marble, Gold (matt)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Pendulum length (max.)

190 cm

Protection class

II

IP20

Factory colour

White

Marble

Gold (matt)

Dim

(Ø) 100 mm

n.rel.

Light bulb included

Yes

(Ø)

100 mm

No. of lights

1

No. of lights (max.)

1 x

Yes

Material properties

matt

Outside Ø

100

Output voltage

230 V

No. of lights

1

Outside Ø

100

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345124 Paulmann Nordin 79750 Pendant light LED (monochrome) E-27 White, Marble, Gold (matt)

Description

Real marble, trendy gold and timeless white: The Neordic Nordin series stands for cozy Nordic-style light. The coordinated table, standing and hanging lamps set light accents playfully in the living area. In combination with decorative bulbs, individual lighting scenarios result.

This text is machine translated.

What kind of Pendant Lights are you looking for?