
Total (1 m = € 15.99)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
MaxLED 500 Strip 1m Warm white coated 7 W, 550 lm, 72 LED, 24 V.
- Warm white LEDs
- Can be shortened
- Self-adhesive
Technical specifications
- Product type
LED strip extension
- Connectors (LED strips)
+ plug
- LED strip features
Can be shortened
Self-adhesive
Flexible
- Factory colour
Silver
- Colour
Warm white
- Total luminous flux
440 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
2700 K
7 W
- Operating voltage
24 V
- Length
1 m
n.rel.
- Weight
68 g
- Material
Plastic
- Protection class
III
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1426851 Paulmann MaxLED 70663 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)
User & Safety Instructions 1426851 Paulmann MaxLED 70663 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)
User & Safety Instructions 1426851 Paulmann MaxLED 70663 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)
User & Safety Instructions 1426851 Paulmann MaxLED 70663 LED strip extension + plug 24 V 1 m Warm white 1 pc(s)
Description
MaxLED strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Warm white strips provide for cozy and relaxing room and useful light. With the help of the single strips you can extend your basic set as required. Please observe the maximum length specified on the basic set when planning, which must not be exceeded.
This text is machine translated.
This text is machine translated.
Features
- Coating protects against water and dust
- In combination with a heat-shrink tubing also in damp rooms can be used
- Flexible.
Scope of delivery
- LED strip expansion
- User manual.
Hints
The single-colored LED strips, with the help of the dimming/Swich-Controllers dimmable. (Please order separately.)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































