• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann SimpLED 78978 LED strip set + plug 12 V 5 m RGB 1 pc(s)

1/6
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
Colour
RGB
Total luminous flux
505 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED strip complete set SimpLED

  • RGB-LEDs
  • Can be shortened
  • Self-adhesive
  • This text is machine translated.

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Flexible

Can be shortened

Encapsulated

Factory colour

White

Colour

RGB

Total luminous flux

505 lm

Use

Inside

Series

SimpLED

20 W

Colour rendering index

80 Ra

Operating voltage

12 V

Length

5 m

IP20

n.rel.

Weight

332 g

Material

Metal

Plastic

Protection class

II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559136 Paulmann SimpLED 78978 LED strip set + plug 12 V 5 m RGB 1 pc(s)

Conformity certificate

Conformity certificate 1559136 Paulmann SimpLED 78978 LED strip set + plug 12 V 5 m RGB 1 pc(s)

Description

The SimpLED-strip to the desired length cutting, sticking and plug it into a socket: so easy to insert an atmospheric touch of light on furniture or in profiles. The flexible material is on different surfaces. Protection against dust and splash offers the coating, so that the use of coil and sink is possible without any problem.

This text is machine translated.

Features

  • Ready for operation
  • Coating protects against dust and water spray
  • Flexible.

Scope of delivery

  • LED strip set
  • User manual.

Hints

Not with YourLED and MaxLED strips can be combined and not expandable.