• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann SimpLED 78972 LED strip set + plug 12 V 5 m Warm white 1 pc(s)

1/7
Product type
LED strip set
Connectors (LED strips)
+ plug
LED strip features
Self-adhesive
Flexible
Can be shortened
Encapsulated
Colour
Warm white
Total luminous flux
1500 lm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.80)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strip complete set SimpLED

  • Ready to use set including 230/12V Power supply with feed and plug
  • Self-adhesive backing for easy installation
  • Simple connection system for easy installation
  • Flexible material for mounting on flat or domed surfaces
  • Can be shortened as required (at marked points)
  • Coating protects against splash water and dust
  • Colour temperature 3000K - warm white
  • Cannot be expanded
  • Cannot be combined with YourLED and MaxLED strips
  • This text is machine translated.

Technical specifications

Product type

LED strip set

Connectors (LED strips)

+ plug

LED strip features

Self-adhesive

Flexible

Can be shortened

Encapsulated

Factory colour

White

Colour

Warm white

Total luminous flux

1500 lm

Use

Inside

Series

SimpLED

Colour temperature (max.)

3000 K

17 W

Colour rendering index

80 Ra

Operating voltage

12 V

Length

5 m

IP20

n.rel.

Material

Metal

Plastic

Protection class

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559131 Paulmann SimpLED 78972 LED strip set + plug 12 V 5 m Warm white 1 pc(s)

User & Safety Instructions 1559131 Paulmann SimpLED 78972 LED strip set + plug 12 V 5 m Warm white 1 pc(s)

Description

The SimpLED-strip to the desired length cutting, sticking and plug it into a socket: so easy to insert an atmospheric touch of light on furniture or in profiles. The flexible material is on different surfaces. Protection against dust and splash offers the coating, so that the use of coil and sink is possible without any problem.

This text is machine translated.

Features

  • Ready for operation
  • Coating protects against dust and water spray
  • Flexible.

Scope of delivery

  • LED strip set
  • User manual.

Hints

Not with YourLED and MaxLED strips can be combined and not expandable.

More interesting products

(*All information is plus legal VAT)