
1/8
Piece
LED strip
+ plug
Dimmable
Flexible
Self-adhesive
Can be shortened
White
Neutral white
270 lm
Inside
YourLED
6000 K
3.12 W
12 V
Plug
975 mm
975 mm
n.rel.
68 g
Plastic
III
1 x 3.12 W
12 V DC
User & Safety Instructions 576424 Paulmann YourLED 70209 LED strip + plug 12 V 975 mm Neutral white Piece 1 pc(s)
Information 576424 Paulmann YourLED 70209 LED strip + plug 12 V 975 mm Neutral white Piece 1 pc(s)
€ 10.98*
The necessary accessories are required to use the article as described.