• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann YourLED 70210 LED strip + plug 12 V 975 mm RGB Piece 1 pc(s)

1/9
Packaging type
Piece
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Dimmable
Flexible
Self-adhesive
Can be shortened
Colour
RGB
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.60)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YourLED Strip, 97 cm, RGB

  • Self-adhesive backing for easy installation
  • Material: Plastic

Technical specifications

Packaging type

Piece

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Dimmable

Flexible

Self-adhesive

Can be shortened

Factory colour

Black

Colour

RGB

Total luminous flux

184 lm

Use

Inside

Series

YourLED

9.36 W

Operating voltage

12 V

Connection

Plug

Length

975 mm

Unit length

975 mm

n.rel.

Weight

69 g

Material

Plastic

Protection class

III

1 x 9.36 W

Operating voltage

12 V DC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576354 Paulmann YourLED 70210 LED strip + plug 12 V 975 mm RGB Piece 1 pc(s)

Information

Information 576354 Paulmann YourLED 70210 LED strip + plug 12 V 975 mm RGB Piece 1 pc(s)

Description

Coated YourLED ECO Strip with RGB colour changing for atmospheric lighting effects. Operation and control only with YourLED RGB controller. Weather-proofing accessories available. Easy installation thanks to adhesive backing and plug-in system. Please select the required power supply according to total strip length.

Scope of delivery

  • Includes connector.

Hints

Suitable LED driver ordered separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)