• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric LED (monochrome) Torch PCE H1000/5.000mAh LS+USB-C 1000 lm 7201000

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PCE hand lamp-H1000/5,000mAh LS+USB-C

  • Powerful, compact, extremely bright
  • Magnets at the lower and rear (2x), base swivels 180° and rotates 360°
  • Suspension hook
  • Stepless dimming
  • Power failure electronics (emergency light function)
  • This text is machine translated.

Technical specifications

  • Luminous flux: 180/1000 Lumen
  • Lithium-Ion 3.7V/5000mAh
  • Lighting duration (max.): 46h
  • Protection class/protection IP54/IK07
Product type

Torch

Bulb type

LED (monochrome)

Factory colour

Black

Weight

426 g

LEDs

2

Light duration (high)

46 h

Light duration (low)

46 h

Luminous flux (high)

1000 lm

Luminous flux (low)

180 lm

Total luminous flux

1000 lm

Length

256 mm

Waterproof

Yes

Documents & Downloads

Datasheet

Datasheet 2937081 PC Electric LED (monochrome) Torch PCE H1000/5.000mAh LS+USB-C 1000 lm 7201000

User & Safety Instructions

User & Safety Instructions 2937081 PC Electric LED (monochrome) Torch PCE H1000/5.000mAh LS+USB-C 1000 lm 7201000

Description

Scope of delivery

  • H1000
  • Charging station
  • Charging cable USB-A on USB-C
  • User manual.

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)