• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 05811-s Safety L-shape mains plug Rubber 230 V Black IP44

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

211 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber angled power plug

  • IP44

Technical specifications

Product type

Safety L-shape mains plug

Connector version

angled

Nominal voltage

230 V

Load (max.)

16 A

Material

Rubber

Factory colour

Black

IP44

Type

Angled power plug

Max. load capacity

16 A

Operating voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 614007 PCE 05811-s Safety L-shape mains plug Rubber 230 V Black IP44

User & Safety Instructions

User & Safety Instructions 614007 PCE 05811-s Safety L-shape mains plug Rubber 230 V Black IP44

Information

Information 614007 PCE 05811-s Safety L-shape mains plug Rubber 230 V Black IP44

Description

Features

  • Earthing-contact plug angle Austria/Germany System - Rubber<>br Housing material: TPE, Contact carrier: PA6<><>
  • Earthing system: Austrian/German<>br Contacts: nickel plated<><>
  • : IP44 br Design: angled
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.48*

What kind of Mains Power & Power Cable Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)