• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 105-0bw Add-on socket IP44 Blue

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Add-on socket new standard blue

  • Fulfils VDE0620-1.
  • IP44

Technical specifications

Product type

Add-on socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Enclosure

Recess-mount

Mounting depth

25 mm

Flange dimensions

50 x 50 mm

Factory colour

Blue

IP44

Dim

(W x H x D) 50 x 42 x 50 mm

Width

50 mm

Height

42 mm

Depth

50 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 613469 PCE 105-0bw Add-on socket IP44 Blue

User & Safety Instructions

User & Safety Instructions 613469 PCE 105-0bw Add-on socket IP44 Blue

Description

Socket with hinged lid and 180° rotating flange, splash-proof. Meets the standard VDE 0620-1: 2010.

This text is machine translated.

Hints

The protection class is justified by the accompanying plastic sealing bar on the back of the case of a vertical mounting on a smooth surface even without
Additional flange and cover seal complied with.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48€ 9.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)