• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 8630v Surface-mount socket Suitable for sports facilities IP44 White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Surface-mounted socket

  • Ball throwing-proof

Technical specifications

Product type

Surface-mount socket

Light bulb features

Suitable for sports facilities

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

Factory colour

White

IP44

Dim

(W x H x D) 90 x 90 x 96 mm

Width

90 mm

Height

90 mm

Depth

96 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 613476 PCE 8630v Surface-mount socket Suitable for sports facilities IP44 White

Description

surface socket
• flange rotatable by 180 ° - by straight and tilted version
• loop-through, Doppelkontaktierung
• cable entry from one side with stepped collars all the other sides by possible outbreak
• with labeling field
• Nickel contacts

More interesting products

(*All information is plus legal VAT)