• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-DM 6 Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 6000

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCE-DM 6

  • CAT III 600 V

Technical specifications

  • DC voltage
  • Measuring range 0 ... 6 V
  • Resolution 0.001 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Overload 1000 V
  • DC voltage
  • Measuring range 6 ... 60 V
  • Resolution 0.01 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • DC voltage
  • Measuring range 60 ... 600 V
  • Resolution 0.1 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • DC voltage
  • Measuring range 600 ... 1000 V
  • Resolution 1 V
  • Accuracy ±(0.8 % from MW. 10 digits)
  • Capacitance
  • Measuring range 0 ... 10 nF
  • Release 10 pF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 10 ... 100 nF.
  • Release 100 pF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 0.1 ... 1 µF
  • Resolution 1 nF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 1 ... 10 µF
  • Resolution 10 nF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 10 ... 100µF
  • Resolution 100 nF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 0.1 ... 1 mF
  • Resolution 1 µF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 1 ... 10 mF
  • Resolution 10 µF
  • Accuracy ±(3.5 % from MW. 20 digits)
  • Capacitance
  • Measuring range 10 ... 60 mF
  • Resolution 100 µF
  • Accuracy ±(5 % from MW. +3 digits)
  • Alternating voltage AC
  • Measuring range 0 ... 6 V
  • Resolution 0.001 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Overload 750 V
  • Frequency range 50 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 6 ... 60 V
  • Resolution 0.01 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Frequency range 50 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 60 ... 600 V
  • Resolution 0.1 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Frequency range 50 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 600 ... 750 V
  • Resolution 1 V
  • Accuracy ±(0.8 % from MW. 10 digits)
  • Frequency range 50 ... 1000 Hz
  • Resistance
  • Measuring range 0 ... 600 Ω
  • Resolution 0.1 Ω
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Resistance
  • Measuring range 0.6 ... 6 kΩ
  • Resolution 1 Ω
  • Accuracy ±(0.8 % from MW. +3 digits)
  • Resistance
  • Measuring range 6 ... 60 kΩ
  • Resolution 10 Ω
  • Accuracy ±(0.8 % from MW. +3 digits)
  • Resistance
  • Measuring range 60 ... 600 kΩ
  • Resolution 100 Ω
  • Accuracy ±(0.8 % from MW. +3 digits)
  • Resistance
  • Measuring range 600 ... 6000 kΩ
  • Resolution 1 kΩ
  • Accuracy ±(0.8 % from MW. +3 digits)
  • Resistance
  • Measuring range 6 ... 60 M Ω
  • Resolution 10 kΩ
  • Accuracy ±(2.5 % from MW. +3 digits)
  • Frequency
  • Measuring range 0 ... 10 Hz
  • Resolution 0.01 Hz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • Frequency
  • Measuring range 10 ... 100 Hz
  • Resolution 0.1 Hz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • Frequency
  • Measuring range 0.1 ... 1 kHz
  • Resolution 1 Hz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • Frequency
  • Measuring range 1 ... 10 kHz
  • Resolution 10 Hz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • Frequency
  • Measuring range 10 ... 100 kHz
  • Resolution 100 Hz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • Frequency
  • Measuring range 0.1 ... 1 MHz
  • Resolution 1 kHz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • Frequency
  • Measuring range 1 ... 10 MHz
  • Resolution 10 kHz
  • Accuracy ±(0.1 % from MW. +3 digits)
  • General Technical Data
  • Measuring functions HOLD
  • Display type LCD
  • Display size 3.1 inches
  • Measurement rate 3 x per second
  • Standard(s) IEC 1010
  • Automatically switches off approx. 5 min.
  • Safety standard CAT III 600 V
  • max. Input impedance 10 M Ω
  • Measuring range selection automatic, manual
  • Diode test current 1 mA, max. Voltage 3 V.
  • Display range 6000 counts
  • Menu language English (US), English (GB)
  • Protection class (device) IP20
  • Weight 149 g.
  • Operating conditions 0 ... 40 °C , 0 ... 80 % r.F.
  • Storage conditions 0 ... 40 °C , 0 ... 80 % r.F.
  • Battery 2 x 1.5 V AAA battery , alkaline-manganese
  • Capacity 1200 mAh
  • Dimensions ( L x W x H ) 138 x 68 x 18 mm
Voltage reading range DC (min.)

0 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0 V

V AC reading range (max.)

750 V

Reading range - resistance

6 ... 60 MΩ

Reading range - capacity

10 ... 60 mF

Frequency reading range

1 ... 10 MHz

Measurement type (details)

True RMS

Power supply (details)

1.5 V

Height

18 mm

Width

68 mm

Length

138 mm

Weight

149 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

DC

AC

Current reading

DC/TRMS

Type

PCE-DM 6

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 138 x 68 x 18 mm

Features

Data logger

Documents & Downloads

Datasheet

Datasheet 3369060 PCE Instruments PCE-DM 6 Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 6000

User & Safety Instructions

User & Safety Instructions 3369060 PCE Instruments PCE-DM 6 Handheld multimeter Digital Data logger CAT III 600 V Display (counts): 6000

Description

The smart TRMS digital multimeter fits - thanks to its handy design - like a smartphone in every trouser pocket and is still equipped with many favorable features. It is a versatile measuring device for DC and AC voltage, resistance, capacitance and frequency measurements. The digital multimeter offers additional functions such as a diode test, Hold function and Live Test. In addition, the digital multimeter has a contact-free voltage detection and is equipped with a 3.1-inch LC display and touch-buttons.

The flat digital multimeter has an automatic measuring range selection and a display range of 6,000 counts. The measured quantity is detected automatically; it is not necessary to change the measuring lines. The live test enables the detection of live conductors. An integrated LED on the back of the meter allows you to work in badly lit environments. This smart digital multimeter also indicates when the batteries are low. To save batteries, the device switches off automatically after prolonged inactivity.

The digital multimeter is suitable for Ideal for use in electronic repairs, domestic and building wiring, maintenance of electrical devices as well as in laboratory and training environments.

This text is machine translated.

Scope of delivery

  • 1 x PCE-DM 6 multimeters
  • 1 x test lead set
  • 2 x Batteries AAA 1.5V
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)