• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-PTH 10 Digital thermometer -10 - +50 °C

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digital thermometer PCE-PTH 10

  • -10 - +50 °C
  • Emission level -

Our service for you

Technical specifications

  • Units: °C, °F.Functions: Normal measuring mode, MIN. / MAX.Measurement rate: One value every ten secondsDisplay: LC-displayPower supply: 1.5 V, LR44 batteryCurrent consumption <10 µA
Product type

Digital thermometer

Max. temperature

+50 °C

Manufacturer's standards (no certificate)

Dim

(L x W x H) 138 x 19 x 27 mm

Resolution (temperature)

0.1 °C

Weight

40 g

Width

19 mm

Height

27 mm

Length

138 mm

Min. temperature

-10 °C

Documents & Downloads

Datasheet

Datasheet 2583845 PCE Instruments PCE-PTH 10 Digital thermometer -10 - +50 °C

User & Safety Instructions

User & Safety Instructions 2583845 PCE Instruments PCE-PTH 10 Digital thermometer -10 - +50 °C

Description

The digital thermometer is a measuring device for orienting the measurement of temperature and relative humidity. With a temperature measuring range of -10 to 50 °C and a humidity measuring range of 20 - 90 % RH, the digital thermometer covers a large range of tasks. For example, the digital thermometer is used to monitor the climatic conditions of work loads, cold stores or the environment. In addition to the normal measuring mode, the digital thermometer has A MIN/MAX function. This allows the thermo-hygrometer to continuously display the largest or the smallest measured value.

This text is machine translated.

Features

  • Temperature measurement range: -10 to 50 °C.Resolution: 0.1 °CMeasurement accuracy ±1.0 °C. Humidity measuring range: 20 to 90 % r.Resolution:1 %Measuring accuracy ± 15 %

Scope of delivery

  • 1x digital thermometer PCE-PTH 10 1x 1.5 V LR44 battery 1x user manual

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)