• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VE 1014N-F Endoscope Probe diameter: 4.5 mm Probe length: 1.5 m

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Display 7 " LCD (800 x 480) Image resolution 640 x 480 JPEG Video recording 640 x 480 MPEG (with sound recording) Drop test 1 m Power supply Li-ion battery Interface USB Image and video memory on SD card (up to 32 GB maximum) AV OUTPUT NTSC / PAL Audio input in-built microphone Brightness setting can be set in 10 settings on the main unit Run time per battery charge 5 hours Charging time battery 3 hours Charging temperature +10 ... +40 °C Operating temperature 0 ... +60 °C Storage temperature 0 ... +60 °C Protection class IP57 Dimensions 240 x 154 x 47 mm Weighs 1.3 kg. Cable length: 1.5 m 2-way endoscope cable 90° Functions on the control unit of the cable Lighting improvement Image rotation 360 ° in 90 ° steps Changing the lighting for mirror use Camera head lock Keypad lock Lighting 5 white LEDs on the camera head Length of camera head approx. 13 mm Material camera head stainless steel Diameter of camera head 4.5 mm Resolution VGA (640 x 480) Depth of field 10 ... 60 mm Working and storage temperature -20 ... +60 °C IP67protection class NTSC video output Viewing angle 135 ° Control unit dimensions 228 x 35 x 53 mm Weight approx.: 400 g
Product type

Endoscope

Probe diameter

4.5 mm

Probe length

1.5 m

Endoscope features

LED lit

Video output

Image function

Display resolution

800 x 480 Pixel

Camera resolution

640 x 480 Pixel

IP57

Field of view

90°

Weight

1310 g

Dim

(L x W x H) 240 x 154 x 47 mm

Length

240 mm

Width

154 mm

Height

47 mm

Type

PCE-VE 1014N-F

Documents & Downloads

Datasheet

Datasheet 2452800 PCE Instruments PCE-VE 1014N-F Endoscope Probe diameter: 4.5 mm Probe length: 1.5 m

User & Safety Instructions

User & Safety Instructions 2452800 PCE Instruments PCE-VE 1014N-F Endoscope Probe diameter: 4.5 mm Probe length: 1.5 m

Description

Endoscope camera PCE-VE 1014N-F / 2-way head / image and video recordings / large 7" LC-display for exact viewing / recording on SD-card / images can be rotated by 360 ° (90° steps) / bright LEDs on the camera head / camera head DRM.: Ø 4.5 mm the endoscope PCE-VE 1014N-F is a versatile inspection instrument. Various endoscope cables with different properties can be connected to the endoscope. A special advantage of the endoscope is the large display, which offers the user the best possible overview of the surface to be viewed through its dimensions and resolution. The endoscope enables the recording of images and videos, whereby the videos are additionally saved with an audio recording. The clear resolution becomes clear even when the images are stored in the endoscope by pressing a button on the inserted SD card. When the SD card is read on the computer, the pictures and videos taken are clearly displayed. Due to the fact that the recordings are stored on an external mass storage device, you can choose which SD card is inserted in the endoscope. However, the maximum capacity should be 32 GB. An 8 GB memory card allows the storage of more than 60000 pictures or more than 530 minutes of video material. The two-way optics are a great advantage of the endoscope in places that are difficult to access. However, if the control over the camera head is not sufficient and images cannot be displayed satisfactorily, there is still the possibility to rotate the images at a 90° angle on the display of the hand-held device. In addition to the image rotation, various other functions can also be set on the hand-held device itself. Thus, the endoscope enables a digital zoom as well as the setting of the LED brightness of the camera head. The endoscope has a thread on the back, which allows the user to position the main device on a tripod in order to make permanent recordings. To this end, the automatic shut-off function can be activated or deactivated in the menu of the endoscope, whereby, when the automatic shut-off function is activated, it is also possible to select between 5 and 30 minutes between different time intervals. In addition to the stand device, the main device can also be comfortably held on the padded retaining straps.

This text is machine translated.

Scope of delivery

  • 1 x endoscope camera PCE-VE 1014N-F
  • 1 x SD memory card (8 GB)
  • 1 x cleaning set for camera head
  • 1x USB cable
  • 1 x power supply for monitor
  • 1 x video cable
  • 1 x robust plastic case
  • Please note: The video endoscopes are not suitable for medical purposes!

What kind of Endoscope Cameras are you looking for?