• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Socket tower PILA 9081002 400 V

EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Energy steel column BV 32/5 2 x 16/5 2 xSSD 2x 9441 P

  • 32/5 2 x 16/5 2 xSSD
  • IP54

Technical specifications

Product type

Socket tower

No. of CEE connectors

3

Type A

Screw terminals

Type B

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

No. of PG sockets

2

Inputs

1 x M32 cable gland below

Outputs

1x CEE 32 A 5 p400 V
2 x CEE 16 A 5 p400 V
2x protective contact socket 16A 250V

Nominal input voltage

400 V

Nominal output voltage

400 V

IP54

Protection

1 x LS 16 A 3 P C
2 x LS 16A 1P C
1 x FI 63/4/0.03 A

Factory colour

Grey

Red

Aluminium

Inputs (CEE power distributor)

Screw terminals

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

PG connector

Content

1 pc(s)

Description

Energy columns made from powder-coated steel sheet, front panels made of anodised aluminum with integrated, closed-rubber distributor. Application areas: trade and industry, public spaces, parks, events, buildings, halls, Camping, Marine, etc.
Advantages: powder-coated steel construction (very stable). Simple mounting and connection possibilities. ENCLOSURE PROTECTION SYSTEM - electrical components in the integrated, enclosed plastic housing for optimal protection! Distribution operation completely wired and tested.
Technical Data Column: dim. (HXWXD) 1200 x 165 x 85 mm · Base plate 250 x 150 mm (hole spacing 220 x 120 mm) · Colors: housing is powder-coated dark gray/red. Front panel: aluminum anodised silver.
Technical data integrated electrical distribution: full-rubber casing · Ready-wired on main terminal · Folding window self sealing.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)