• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE U25050 Surface-mount socket incl. USB charging port IP54 Yellow

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCE USB charging socket type A 2 x 5 V (2.1 A)

  • With 2 x USB-A charging socketProtection class IP54/IP20 (closed/open cover)

Technical specifications

  • Plastic housing, color: Similar RAL1023Input 240 V AC, 50/60 Hz, 0.15 A (ext. Fuse 6 A characteristic B necessary)Power supply: 2 x AWG 22-18 connecting wires, length: Approx. 180 mmOutput voltage 2 x 5 V/DCIdle consumption 0.3 W max.Nominal current: 2.1 A per plug - with integrated load management 2.1 A max.Overvoltage category II, protection class IIFlange lock spacing 38 x 38 mm
Product type

Surface-mount socket

Light bulb features

incl. USB charging port

Outlets

2

Nominal voltage

240 V

Mounting type

Surface-mount

Factory colour

Yellow

IP54

Dim

(W x H x D) 50 x 62.5 x 50.3 mm

Width

50 mm

Height

62.5 mm

Depth

50.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2575541 PCE U25050 Surface-mount socket incl. USB charging port IP54 Yellow

User & Safety Instructions

User & Safety Instructions 2575541 PCE U25050 Surface-mount socket incl. USB charging port IP54 Yellow

Description

USB charging socket 5 V/2.1 A, 2-way, with power supply for charging and supplying mobile devices with USB-plug.

This text is machine translated.

Features

  • 2 USB type A connection socket for simultaneous charging of 2 end devicesIntegrated electron. Short-circuit and overload protectionIncl. Flange seal (rubber).

More interesting products

(*All information is plus legal VAT)