• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan Ineo Elements K6 822473 Ballpoint pen Ink colour: Blue 1 pc(s)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pelikan Ballpoint pen Ineo Elements K6 822473 Ink colour: Blue

  • Timeless elegant language
  • Metallic colors
  • Clipless design
  • Drop-shaped form provides for protection against rolling away
  • Large capacity refill, replaceable
  • With metal case

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Delivery includes

Inc. pouch

Feeding mechanism type

Ballpoint pen: twist mechanism

Clip

No

Barrel colour

Ocean Blue

Factory colour

Ocean Blue

Content

1 pc(s)

Material

Metal

Replaceable cartridge

Yes

Width

100 mm

Height

50 mm

Length

150 cm

Cartridge type

Großraummine 337

Refill type (based on ISO standards)

ISO 12757-2

Line thickness type

M

indelible/no VOCs

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341976 Pelikan Ineo Elements K6 822473 Ballpoint pen Ink colour: Blue 1 pc(s)

Description

Unique and distinctive - this is INEO, the new writing equipment series from Pelikan. It is characterized by its extraordinary form-language. The sand-blasted surface for a matte finish on the anodized equipment, which is a pearl-like glow in the light. Their look and feel is based on minimalism with its reduced form language, quiet colors and the high-quality processing of natural materials. A special highlight of these metal writing instruments is the Clipless design. So the focus remains on the essence – the thought to be put on paper. This differentiates them from other writing devices of their kind and makes them an eye-catcher in everyday life.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)