• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan Jazz Noble Elegance K36 821667 Ballpoint pen Ink colour: Blue 1 pc(s)

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pelikan Ballpoint pen Jazz Noble Elegance K36 821667 Ink colour: Blue

  • Metal ball-point pen with turning mechanism
  • Pearl-shimmering painted upper and lower part
  • Clip, ring and tip color-finished
  • Robust clip by spring-mounted fixing
  • Equipped with exchangeable large capacity refill
  • Blue, according to ISO 12757-2 Documentary Paste

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Colour type

Blue

Feeding mechanism type

Ballpoint pen: twist mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

Blue

Factory colour

Blue

Content

1 pc(s)

Material

Metal

Replaceable cartridge

Yes

Cartridge type

Großraummine

Refill type (based on ISO standards)

ISO 12757-2

indelible/no VOCs

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341971 Pelikan Jazz Noble Elegance K36 821667 Ballpoint pen Ink colour: Blue 1 pc(s)

Description

Pelikan ball-point pen JAZZ® K36 Noble Elegance, sapphire blue, 1 pieces in folding box.
The elegant jazz metal ball-pen is characterized by its flowing lines, which appear light and lively. The upper and lower part painted as pearl-shimmering upper and lower part harmonizes perfectly with the tip, ring and clip finished in the same color. The Pelikan-typical beak clip is supported by a spring and is therefore particularly robust. The rotating ball-pen is equipped with a large capacity refill with a document-real paste in the blue color according to ISO 12757-2.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)