• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWT Mini 1/B/2.5/100/2 Clamp meter adapter A/AC reading range: 300 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,069.00 / piece)
€ 2,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rogowski current loop CWT 1 Mini

  • N/A
  • Opening range of current clamps 100 mm

Technical specifications

  • Output signal: 20 mV/A
Opening range of current clamps

100 mm

Product type

Clamp meter adapter

Type B

BNC socket

Manufacturer's standards (no certificate)

Amperage reading range AC (max.)

300 A

Basic accuracy

2 %

Power supply (details)

4 x AA battery

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Output signal (max.)

6 V

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 1667128 PEM CWT Mini 1/B/2.5/100/2 Clamp meter adapter A/AC reading range: 300 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 1667128 PEM CWT Mini 1/B/2.5/100/2 Clamp meter adapter A/AC reading range: 300 A (max) Flexible

Description

In connection with an oscilloscope is the CWT mini the perfect solution for your current measurement, or in industrial applications. Rogowski coils of the CWT mini-series are suitable for development and testing tasks in devices and systems of power electronics. You can combine a 3.5 to 4.5 mm thin, flexible, insulated, easily created coil with the ability to very fast current curves to precisely capture, whether sinusoidal, clock or pulse-shaped.

This text is machine translated.

Features

  • Recording of current run of semiconductor switches
  • Development, testing and maintenance of power electronics
  • Measuring technical monitoring sine-wave of high-frequency currents
  • Measuring fault currents and shutdown current run
  • Measurement of pulse currents
  • Measurement of alternating currents with high direct current shares
  • Measurement of current harmonic
  • Measurement of phase or fault currents in three-phase systems

Scope of delivery

  • Batteries

Hints

4 m cable length between the coil and integrator via special procurement available.
Please check carefully whether all specifications your desired requirements. (Cable length, loop length, etc.). This is necessary because all cwt's customer-specific custom and therefore cannot be exchanged.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,382.98€ 2,377.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)