• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM Dcflex/10/1000 Clamp meter adapter A/DC reading range: 10000 A (max) Flexible

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,265.00 / piece)
€ 4,265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC current clamp of the DCflex series

  • N/A
  • Opening range of current clamps 1000 mm

Technical specifications

Opening range of current clamps

1000 mm

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Basic accuracy

1 %

A DC reading range (max.)

10000 A

Power supply (details)

Battery 4 x AA 1.5 V

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

DC

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2114746 PEM Dcflex/10/1000 Clamp meter adapter A/DC reading range: 10000 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 2114746 PEM Dcflex/10/1000 Clamp meter adapter A/DC reading range: 10000 A (max) Flexible

Description

The DC Flex clamp-on ammeter is an easy-to-use, cost-effective, clip-around DC clamp-on ammeter. It is suitable for measuring large direct currents of 2 kA and more with a typical accuracy of ±1%.

This text is machine translated.

Features

  • Thin, flexible, clip-around coil, which can be easily used in confined spaces.
  • Accuracy typically 1%
  • Intrinsically safe, electrically isolated measurement
  • Battery-operated with integrated display on the casing, which means that the use of external oscilloscopes or measuring devices is not necessary

Hints

Please make sure that all specifications meet your requirements. (Cable length, loop length, etc.). This is necessary because all cwt´s are custom-made and are therefore excluded from the exchange.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4,578.98€ 4,573.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)