• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH GA133 Gas detector via PSU (optional) detects Methane, Propane, Butane

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas detector with relay, 12V, GA133

  • Warns when methane, propane and butane are released
  • With two concentration thresholds
  • Warning tone and visual indicator display
  • Changeover contact 230 V AC/max. 5 A

Technical specifications

  • Power supply 12 V DC±20%
  • Power consumption 100 mA (150 mA with relay activated)
  • Sensor type: Hot-wire method
  • First sensitivity threshold: 15±3% LEL* (0.20% ISO butane), 10±2% LEL* (0.44% methane); Second sensitivity threshold: 30±3% LEL* (0.39% ISO butane), 17±3% LEL* (0.75% methane), *LEL = lowest explosion limit
  • Volume of the siren:85 dB(A)
  • Relay output: Selectable between first and second threshold, max. 5 A/230 V
  • Alarm memory: Adjustable
  • Reaction time: Approx. 10 seconds
  • Alarm output:12 volt (max. 50 mA) via AUX connection (for buzzer AS15)
Product type

Gas detector

detects

Methane

Propane

Butane

Power supply (LOV)

via PSU (optional)

Width

73 mm

Height

100 mm

Depth

39 mm

Content

1 pc(s)

Dim

(W x H x D) 73 x 100 x 39 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306541 PENTATECH GA133 Gas detector via PSU (optional) detects Methane, Propane, Butane

User & Safety Instructions

User & Safety Instructions 3306541 PENTATECH GA133 Gas detector via PSU (optional) detects Methane, Propane, Butane

Description

The gas detector warns with methane (city/natural gas), propane or butane at 2 concentration thresholds. If the gas concentration threshold is exceeded (far below an explosive mixture), the sounder triggers a fire alarm and warns with a built-in siren with loud alarm. Its relay output can be used, for example, to interrupt the gas supply with the help of an electrical valve. The GA133 also has control displays.

This text is machine translated.

Features

  • Warns early on when town/natural gas (methane) or LPG (propane/butane) escapes, i.e. against gases used for heating and cooking
  • It is powered by 12V DC and is therefore suitable for connection to an alarm system or to the on-board power of a caravan
  • With integrated piezo siren and relay output for switching further devices (alarm system, valve etc.)
  • 2 Concentration thresholds are signaled acoustically and optically and the corresponding message can be set
  • The highly sensitive semiconductor sensors report gas concentrations well below the lower explosion limit
  • Automatic or manual reset after an alarm can be selected
  • Suitable for the installation in dry interiors e.g. kitchens, heating cellars, caravans

Hints

Matching accessories: Plug-in power supply NG1000, DIN rail power supply NGH12/1200, siren AS05, flash light BL02

What kind of Gas Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)