• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Angle and tilt sensor PMI90DV-F130-I2E2-V15 239077 M12 (5-pin) 2 makers

Product type
Angle and tilt sensor
Max. operating voltage
30 V DC
Outputs
PNP
Connector
M12 (5-pin)
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 0.2 °
  • No-load current ≤ 45 mA
  • Output type: 2 switching outputs pnp, NO , reverse polarity protected , short circuit proof , parameterizable
  • Voltage drop ≤ 3 V
  • Ambient temperature: -25 ... 70 °C (-13 ... 158 °F)
  • Reverse polarity protection: Reverse polarity protected
Product type

Angle and tilt sensor

Type

PMI90DV-F130-I2E2-V15

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Operating current

100 mA

Contact type

2 makers

Resolution

0.2°

Outputs

PNP

Connector

M12 (5-pin)

Technology

Inductive

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

120 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2231030 Pepperl+Fuchs Angle and tilt sensor PMI90DV-F130-I2E2-V15 239077 M12 (5-pin) 2 makers