• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Position sensor PMI80-F90-3EP-IO-V15 231921 M12 (5-pin)

Product type
Position sensor
Max. operating voltage
30 V DC
Outputs
Voltage (analogue)
Connector
M12 (5-pin)
IP rating
IP67
IP69K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 0 ... 80 mm
  • Resolution: 50 µm
  • No-load current ≤ 40 mA
  • Output type: 3 push-pull outputs (parameterizable), short-circuit proof, reverse polarity protected ,
  • overvoltage-resistant
  • Voltage drop ≤ 3 V
  • Ambient temperature: -25 ... 85 °C (-13 ... 185 °F)
  • Interface type: IO-Link (via C/Q = pin 4)
  • Device profile: Smart sensor
  • Transfer rate: COM 2 (38.4 kBaud)
  • Reverse polarity protection: Reverse polarity protected
  • Operating voltage display: LED green
Product type

Position sensor

Type

PMI80-F90-3EP-IO-V15

Min. operating voltage

12 V DC

Max. operating voltage

30 V DC

Operating voltage

12 - 30 V DC

Operating current

100 mA

Outputs

Voltage (analogue)

Connector

M12 (5-pin)

IP67

IP69K

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2230871 Pepperl+Fuchs Position sensor PMI80-F90-3EP-IO-V15 231921 M12 (5-pin)