• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Position sensor PMI14V-F166-U-1M-V15 263347 M12 plug M12 (5-pin)

Product type
Position sensor
Max. operating voltage
30 V DC
Outputs
Voltage (analogue)
Connector
M12 (5-pin)
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Measuring range: 0 ... 14 mm
  • Resolution 33 µm
  • No-load current ≤ 20 mA
  • Output type: 1 voltage output; 0 ... 10 V
  • Load resistance ≥ 1000 Ω
  • Ambient temperature: -10 ... 70 °C (14 ... 158 °F)
  • Storage temperature: -20 ... 70 °C (-4 ... 158 °F)
  • Reverse polarity protection: Reverse polarity protected
Product type

Position sensor

Type

PMI14V-F166-U-1M-V15

Min. operating voltage

18 V DC

Max. operating voltage

30 V DC

Operating voltage

18 - 30 V DC

Outputs

Voltage (analogue)

Output signal (min.)

0 V

Output signal (max.)

10 V

Connector

M12 (5-pin)

Cable length

1 m

Interfaces

M12 plug

Technology

Inductive

Min. temperature

-10 °C

Max. temperature

70 °C

IP65

Length

39 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2231429 Pepperl+Fuchs Position sensor PMI14V-F166-U-1M-V15 263347 M12 plug M12 (5-pin)