• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KFD2-SR2-Ex1.W 70101737 Amplifier 1 pc(s)

Image similar
Product type
Amplifier
Input signal (current) (max.)
8 mA
Input signal (voltage) (max.)
8 V
Type
KFD2-SR2-Ex1.W
Dim
(L x W x H) 115 x 20 x 119 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Type

KFD2-SR2-Ex1.W

Product type

Amplifier

Input signal (current) (max.)

8 mA

Input signal (voltage) (max.)

8 V

Dim

(L x W x H) 115 x 20 x 119 mm

Connection

Screw terminal

Output (voltage)

250 V AC/2 A/cos φ > 0.75; 126.5 V AC/4 A/cos φ > 0.75; 40 V DC/2 A ohmsche Last

Output (current)

250 V AC/2 A/cos φ > 0.75; 126.5 V AC/4 A/cos φ > 0.75; 40 V DC/2 A ohmsche Last

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19 V DC

Input signal (voltage)

ca. 8 V DC

Input signal (current)

1.2 ... 2.1 mA

Content

1 pc(s)

Configuration

DIP switch

Width

20 mm

Height

119 mm

Length

115 mm

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

19 ... 30 V DC

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2627563 Pepperl+Fuchs KFD2-SR2-Ex1.W 70101737 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2627563 Pepperl+Fuchs KFD2-SR2-Ex1.W 70101737 Amplifier 1 pc(s)

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)