• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier OBE10M-18GM60-SE5 087792 1 pc(s)

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
Cable
Type
OBE10M-18GM60-SE5
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 600 mm with range 10 m, type: bright/dark switch electronically switchable, operating range: 0 m-10m
Product type

Light barrier

Type

OBE10M-18GM60-SE5

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Cable

Cable length

2.00 m

Enclosure material

Brass

Transmitter type

LED IR

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128629 Pepperl+Fuchs Light barrier OBE10M-18GM60-SE5 087792 1 pc(s)

Conformity certificate

Conformity certificate 2128629 Pepperl+Fuchs Light barrier OBE10M-18GM60-SE5 087792 1 pc(s)

Description

One-way light barrier

This text is machine translated.

Hints

For more information on this 087792, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.