• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier OBE20M-R100-S-IO-0,3M-V3-L 267075-100124 1 pc(s)

Image similar
Packaging type
Piece
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
Cable, M8 3-pin plug
Type
OBE20M-R100-S-IO-0,3M-V3-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 50 mm at a distance of 20 m, switching voltage max. 30 V/DC, limit range: 30 m, operating range: 0 m-20m, switching current 100 mA
Packaging type

Piece

Product type

Light barrier

Type

OBE20M-R100-S-IO-0,3M-V3-L

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.4 ms

Switching frequency

1250 Hz

Connector

Cable, M8 3-pin plug

Cable length

30.00 cm

Enclosure material

PC

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

30 m

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

11 mm

Height

37.1 mm

Depth

21.5 mm

Dim

(W x H x D) 11 x 37.1 x 21.5 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128666 Pepperl+Fuchs Light barrier OBE20M-R100-S-IO-0,3M-V3-L 267075-100124 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128666 Pepperl+Fuchs Light barrier OBE20M-R100-S-IO-0,3M-V3-L 267075-100124 1 pc(s)

Description

Laser one-way light barrier

This text is machine translated.

Hints

For more information on this 267075-100124, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.