Image similar
Light barrier
OBE12M-R100-2EP-IO-V31
30 V DC
10 V DC
30 V DC
10 - 30 V DC
0.5 ms
IO link
1000 Hz
M8 plug (4-pin)
M12
PC
15 m
IP67
IP69
IP69K
-40 °C
+60 °C
11 mm
36 mm
21.5 mm
(W x H x D) 11 x 36 x 21.5 mm
1 pc(s)
Datasheet 2128639 Pepperl+Fuchs Light barrier OBE12M-R100-2EP-IO-V31 267075-100102 1 pc(s)
User & Safety Instructions 2128639 Pepperl+Fuchs Light barrier OBE12M-R100-2EP-IO-V31 267075-100102 1 pc(s)
Conformity certificate 2128639 Pepperl+Fuchs Light barrier OBE12M-R100-2EP-IO-V31 267075-100102 1 pc(s)
The necessary accessories are required to use the article as described.