• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier OBE20M-R101-2EP-IO-V31-L 267075-100138 1 pc(s)

Image similar
Packaging type
Piece
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M8 plug (4-pin)
Type
OBE20M-R101-2EP-IO-V31-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 50 mm at a distance of 20 m, switching voltage max. 30 V/DC, limit range: 30 m, operating range: 0 m-20m, switching current 100 mA
Packaging type

Piece

Product type

Light barrier

Type

OBE20M-R101-2EP-IO-V31-L

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.4 ms

Switching frequency

1250 Hz

Connector

M8 plug (4-pin)

Enclosure material

PC

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

30 m

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

18.3 mm

Height

13.9 mm

Depth

33.8 mm

Dim

(W x H x D) 18.3 x 13.9 x 33.8 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2128672 Pepperl+Fuchs Light barrier OBE20M-R101-2EP-IO-V31-L 267075-100138 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2128672 Pepperl+Fuchs Light barrier OBE20M-R101-2EP-IO-V31-L 267075-100138 1 pc(s)

Conformity certificate

Conformity certificate 2128672 Pepperl+Fuchs Light barrier OBE20M-R101-2EP-IO-V31-L 267075-100138 1 pc(s)

Description

Laser one-way light barrier

This text is machine translated.

Hints

For more information on this 267075-100138, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.