• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier OBE40M-R200-S2EP-IO-V1-L 301064 1 Set

Image similar
Product type
Light barrier
Max. operating voltage
30 V DC
Connector
M12 plug (4-pin)
Type
OBE40M-R200-S2EP-IO-V1-L
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 80 mm at a distance of 40 m, switching voltage max. 30 V/DC, limit range 50 m, operating range: 0 m-40m, switching current 100 mA
Product type

Light barrier

Type

OBE40M-R200-S2EP-IO-V1-L

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

0.4 ms

Outputs

IO link

Switching frequency

1250 Hz

Connector

M12 plug (4-pin)

Enclosure material

PC

Transmitter type

Laser diode

Laser class

1

Wavelength

680 nm

50 m

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

15 mm

Height

50.6 mm

Depth

41.7 mm

Dim

(W x H x D) 15 x 50.6 x 41.7 mm

Content

1 Set

Documents & Downloads

Datasheet

Datasheet 2128684 Pepperl+Fuchs Light barrier OBE40M-R200-S2EP-IO-V1-L 301064 1 Set

User & Safety Instructions

User & Safety Instructions 2128684 Pepperl+Fuchs Light barrier OBE40M-R200-S2EP-IO-V1-L 301064 1 Set

Conformity certificate

Conformity certificate 2128684 Pepperl+Fuchs Light barrier OBE40M-R200-S2EP-IO-V1-L 301064 1 Set

Description

One-way light barrier set

This text is machine translated.

Scope of delivery

  • 1 x transmitter OBE 40 M-R200-S-IO-V1-L
  • 1 x receiver OBE 40 M-R 200-2 EP-IO-V1-L

Hints

For more information on this 301064, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.