• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Light barrier RLK39-54/31/40a/116 088822 Switch (light-ON/dark-ON) 1 pc(s)

Image similar
Packaging type
Piece
Product type
Light barrier
Functions
Switch (light-ON/dark-ON)
Max. operating voltage
240 V DC
Connector
PG9 terminal compartment
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching voltage 240 V/AC, 150 V/DC, limit range: 6 m, type: bright/dark switch, operating range: 0 m-5m, switching current 3 A
Packaging type

Piece

Product type

Light barrier

Type

RLK39-54/31/40a/116

Functions

Switch (light-ON/dark-ON)

Operating voltage

240 V DC

Min. operating voltage

12 V DC

Max. operating voltage

240 V DC

Operating voltage

12 - 240 V DC

Response time

20 ms

Outputs

Relay contact

Connector

PG9 terminal compartment

Enclosure material

PBT

Transmitter type

LED red

6 m

IP67

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

25 mm

Height

64 mm

Depth

75 mm

Dim

(W x H x D) 25 x 64 x 75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2131291 Pepperl+Fuchs Light barrier RLK39-54/31/40a/116 088822 Switch (light-ON/dark-ON) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2131291 Pepperl+Fuchs Light barrier RLK39-54/31/40a/116 088822 Switch (light-ON/dark-ON) 1 pc(s)

Conformity certificate

Conformity certificate 2131291 Pepperl+Fuchs Light barrier RLK39-54/31/40a/116 088822 Switch (light-ON/dark-ON) 1 pc(s)

Description

Reflection light barrier for standard applications, polarizing filter, Range 7 m, red light, sensitivity adjuster, light/dark switching, relay output, clamping area

This text is machine translated.

Hints

For more information on this 088822, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.