Image similar
Sensor
OBE10M-R103-S-IO-0,3M-V1
30 V DC
10 V DC
30 V DC
10 - 30 V DC
IO link
Cable, M12 3-pin plug
30.00 cm
PC
LED red
12.5 m
IP67
IP69
IP69K
15 mm
36.5 mm
26.7 mm
65 mm
(Ø x H) 65 mm x 36.5 mm
1 pc(s)
Datasheet 2128633 Pepperl+Fuchs Sensor OBE10M-R103-S-IO-0,3M-V1 267075-100342 1 pc(s)
User & Safety Instructions 2128633 Pepperl+Fuchs Sensor OBE10M-R103-S-IO-0,3M-V1 267075-100342 1 pc(s)
The necessary accessories are required to use the article as described.