• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx DX-1000 M Gaming mouse pad Non-slip Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gaming mouse pad

Width

210 mm

Height

2 mm

Depth

250 mm

Factory colour

Black

Dim

(W x H x D) 210 x 2 x 250 mm

Content

1 pc(s)

Wireless charging

No

Data input device features

Non-slip

Material

Fabric

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2210042 Perixx DX-1000 M Gaming mouse pad Non-slip Black

Description

Perixx DX-1000 M gaming mouse pad - anti-slip function - precise performance - dimension 250x210x2mm - black

This text is machine translated.

Features

  • The mouse pad has a surface with the best sliding properties through a specially woven texture, it is suitable for all mouse devices Ideal
  • The rubber base below the mouse pad gives a super-perfect hold on every desk

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)