• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIBOARD-213 DE B USB Keyboard German, QWERTZ Black

1/5
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Factory colour

Black

Supported OS

Windows

Width

121 mm

Height

18 mm

Depth

367 mm

Weight

355 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250867 Perixx PERIBOARD-213 DE B USB Keyboard German, QWERTZ Black

Description

Perixx PERIBOARD-213 DE Wired compact USB keyboard with quiet scissor structure keys for computer, numeric keypad, laptop and tablet, black, QWERTZ

This text is machine translated.

Features

  • MODERN DESIGN
  • A slim and compact design and buttons in Chiclet-style beautify every desktop
  • The keyboard nevertheless offers a fully integrated number block, size: 367 x 121 x 18 mm
  • QUIET KEYPAD
  • Very pleasant typing sensation through the qualitative shear structure keys for good response speed and long-lasting comfort. Less typing to avoid distractions.
  • CONVENIENT MEDIA BUTTONS
  • 10 hotkeys and media keys (F1-F10)
  • In order to use the media keys, press the FN key once to enter the FN Lock mode, which enables fast access to email, media control, and more
  • WIRED - A USB cable with 1.8 m length enables a stable and reliable connection for the daily use in the office or at home. Simply connect the keyboard into a free USB-port and start thanks to plug-and-play.
  • SYSTEM REQUIREMENTS - compatible with Windows 7, 8, 10

Scope of delivery

  • PERIBOARD-213, quick start guide

System requirements

  • Windows

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)