• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx Periboard-407 USB Keyboard German, QWERTZ Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perixx PERIBOARD-407

  • Elegant mini keyboard with a very flat design
  • 11 hot keys for audio, video, Internet, e-mail

Technical specifications

Product type

Keyboard

Interfaces

USB

Keyboard layout

German, QWERTZ

Transfer type

USB

Cable length

1.60 m

Factory colour

Black

Supported OS

Windows

Width

320 mm

Height

14 mm

Depth

140 mm

Weight

380 g

Power supply

USB (built-in)

Connection

USB

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 908362 Perixx Periboard-407 USB Keyboard German, QWERTZ Black

Description

With the very flat and elegant mini keyboard you are best equipped for yopur daily routine.

Scope of delivery

  • Keyboard

System requirements

  • Windows ® XP, Vista, 7, 8, 10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)